ERNI Ribbon Cable, Flat, 1.27 mm Pitch, 50, 300 mm Length
- RS Stock No.:
- 696-2099
- Mfr. Part No.:
- 173795 / 173795-E
- Brand:
- ERNI
Get a bulk buy discount
Add 25 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$59.26
(exc. GST)
$65.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $59.26 | - |
| 25 - 74 | $58.74 | $13.00 |
| 75 - 199 | $57.02 | $168.00 |
| 200 - 399 | $54.84 | $884.00 |
| 400 + | $53.08 | $2,472.00 |
*price indicative
- RS Stock No.:
- 696-2099
- Mfr. Part No.:
- 173795 / 173795-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 50 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 50 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Copper | ||
The ERNI PVC cable has 50 pin female IDC to female IDC and cable assembly.
Length: 300mm
- RS Stock No. 6962086
- Mfr. Part No. 173801 / 173801-E
Each
$46.62
- RS Stock No. 6962092
- Mfr. Part No. 193890 / 193890-E
Each
$103.01
- RS Stock No. 6962080
- Mfr. Part No. 173798 / 173798-E
Each
$41.75
Related links
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch 300 ft Length
- ERNI Flat/Ribbon Cable
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug












