TE Connectivity SLIVER 2.0 Series Ribbon Cable Assembly, Flat, 168, 500 mm Length
- RS Stock No.:
- 263-7773
- Mfr. Part No.:
- 2373783-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-7773
- Mfr. Part No.:
- 2373783-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable Assembly | |
| Cable Type | Flat | |
| Number of Conductors | 168 | |
| American Wire Gauge | 30AWG | |
| Series | SLIVER 2.0 | |
| Cable Length | 500mm | |
| Standards/Approvals | VW-1 | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free, Fire Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable Assembly | ||
Cable Type Flat | ||
Number of Conductors 168 | ||
American Wire Gauge 30AWG | ||
Series SLIVER 2.0 | ||
Cable Length 500mm | ||
Standards/Approvals VW-1 | ||
Jacket Colour Black | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free, Fire Resistant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Silver Cable Assembly comes with 168 positions and 12 power positions, cable length is 0.5 meter.
High speed cable assembly category
Discrete pairs cable style
SLIVER 2.0 cable assembly type
Related links
- TE Connectivity Sliver 2.0 Series Straight Connector 140-Contacts 2 Row, PCB
- TE Connectivity 168 Way
- TE Connectivity 168 Way
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 150 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 150 mm Length
- TE Connectivity Sliver Sensor Connector, Shell Size 12.6 for use with Wire & Cable
