Molex Premo-Flex FFC Series FFC Jumper Cable, 9, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 250-6537
- Mfr. Part No.:
- 15031-0209
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$140.90
(exc. GST)
$155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $1.409 | $140.90 |
*price indicative
- RS Stock No.:
- 250-6537
- Mfr. Part No.:
- 15031-0209
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyamide | |
| Series | Premo-Flex FFC | |
| Cable Length | 51mm | |
| Standards/Approvals | UL, RoHS | |
| Jacket Colour | Orange | |
| Number of Conductors | 9 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 300μm | ||
Jacket Material Polyamide | ||
Series Premo-Flex FFC | ||
Cable Length 51mm | ||
Standards/Approvals UL, RoHS | ||
Jacket Colour Orange | ||
Number of Conductors 9 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex premo-flex FFC jumper cables with latching notches has 0.30 mm pitch, type A same side contacts, 9 circuits loaded maximum and has -40° to +105°C operating temperature range also with 0.2 A current per contact.
51 mm cable length
Gold material - plating mating
Easy on FPC connector
Bag packaging type
Flat flex cable type
Related links
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
