Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 35, 300 μm Pitch, 102 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$7.21

(exc. GST)

$7.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.21-
10 - 49$6.667%
50 +$5.7919%

*price indicative

RS Stock No.:
249-2790
Mfr. Part No.:
15032-0435
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

300μm

Jacket Material

Polyamide

Series

Premo-Flex FFC Jumper

Cable Length

102mm

Standards/Approvals

RoHS, UL

Jacket Colour

Orange

Conductor Material

Copper

Number of Conductors

35

COO (Country of Origin):
CN
The Molex Premo Flex FFC jumper cables with ear tabs deliver durable and flexible PCB connection solutions with a range of custom and off the shelf options, including assemblies with Easy On FPC Connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board to board connections. It also provides design options for space constrained applications. It has many applications including consumer, home appliances, medical, automotive, industrial, etc.

Mates with Easy On FPC Connector

Ear Tabs provided

Offers design flexibility

Multiple standard circuit count available

Locking with notches for better retention in high shock and vibration environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy