Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 19, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 249-2762
- Mfr. Part No.:
- 15032-0219
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$257.10
(exc. GST)
$282.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $2.571 | $257.10 |
| 500 + | $2.314 | $231.40 |
*price indicative
- RS Stock No.:
- 249-2762
- Mfr. Part No.:
- 15032-0219
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 300μm | |
| Series | Premo-Flex FFC Jumper | |
| Jacket Material | Polyamide | |
| Cable Length | 51mm | |
| Standards/Approvals | UL, RoHS | |
| Jacket Colour | Orange | |
| Number of Conductors | 19 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 300μm | ||
Series Premo-Flex FFC Jumper | ||
Jacket Material Polyamide | ||
Cable Length 51mm | ||
Standards/Approvals UL, RoHS | ||
Jacket Colour Orange | ||
Number of Conductors 19 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex FFC jumper cables with ear tabs deliver durable and flexible PCB connection solutions with a range of custom and off the shelf options, including assemblies with Easy On FPC Connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board to board connections. It also provides design options for space constrained applications. It has many applications including consumer, home appliances, medical, automotive, industrial, etc.
Mates with Easy On FPC Connector
Ear Tabs provided
Offers design flexibility
Multiple standard circuit count available
Locking with notches for better retention in high shock and vibration environments
Related links
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
