Molex 15016 Series FFC Ribbon Cable, 35-Way, 0.5mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
233-6872
Mfr. Part No.:
15016-1059
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Number of Ways

35

Series

15016

Current Rating

300 mA

The Molex Premo-flex one-touch FFC jumper cable with low halogen content offers 35 contacts/circuits. The Mating interface is 0.50mm. The operating temperature range is from -40°C to +105°C. The wire/cable type is Flat flex cable. It has current rating of maximum 0.3A per contact. The Contact layout is type A same side. The plating material is gold.

Cable length is 102.00mm
Cable has 35 circuits loaded
Wire/cable type is flat flex cable
Maximum 0.3A of current per contact

Related links