Molex 15016 Series FFC Ribbon Cable, 50-Way, 0.5mm Pitch
- RS Stock No.:
- 233-6868
- Mfr. Part No.:
- 15016-0541
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 233-6868
- Mfr. Part No.:
- 15016-0541
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Number of Ways | 50 | |
| Series | 15016 | |
| Current Rating | 300 mA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 0.5mm | ||
Number of Ways 50 | ||
Series 15016 | ||
Current Rating 300 mA | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex one-touch FFC jumper cable with low halogen content offers 50 contacts/circuits. The Mating interface is 0.50mm. The operating temperature range is from -40°C to +105°C. The wire/cable type is Flat flex cable. It has current rating of maximum 0.3A per contact. The Contact layout is type A same side. The plating material is gold.
Cable length is 102.00mm
Cable has 50 circuits loaded
Wire/cable type is flat flex cable
Maximum 0.3A of current per contact
Cable has 50 circuits loaded
Wire/cable type is flat flex cable
Maximum 0.3A of current per contact
Related links
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
