Wurth Elektronik WR-FFC Series Ribbon Cable, 50, 500 μm Pitch, 200 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$391.50

(exc. GST)

$430.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50$7.83$391.50
100 - 450$7.177$358.85
500 +$6.459$322.95

*price indicative

RS Stock No.:
230-1936
Mfr. Part No.:
687750119002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Pitch

500μm

Series

WR-FFC

Jacket Material

Polyphenylene Ether

Cable Length

200mm

Standards/Approvals

REACH, UL SUB.758, IEC 2507/5006, RoHS

Jacket Colour

White

Number of Conductors

50

Conductor Material

Copper

COO (Country of Origin):
CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu

Operating temperature -30 up to +105 °C

Durability 20 mating cycles

Contact resistance 20 mΩ

Flammability rating according to UL SUB.758

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy