Wurth Elektronik WR-FFC Series Ribbon Cable, 40, 500 μm Pitch, 500 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.68

(exc. GST)

$18.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.68
10 +$15.57

*price indicative

RS Stock No.:
230-1909
Distrelec Article No.:
302-22-679
Mfr. Part No.:
687640225002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Pitch

500μm

Series

WR-FFC

Jacket Material

Polyphenylene Ether

Cable Length

500mm

Standards/Approvals

IEC 2507/5006, REACH, UL SUB.758, RoHS

Jacket Colour

White

Number of Conductors

40

Conductor Material

Copper

COO (Country of Origin):
CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu

Operating temperature -30 up to +105 °C

Durability 20 mating cycles

Contact resistance 20 mΩ

Flammability rating according to UL SUB.758

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy