Wurth Elektronik WR-FFC Series Ribbon Cable, 40, 0.5 mm Pitch, 350 mm Length
- RS Stock No.:
- 230-1906
- Mfr. Part No.:
- 687640141002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$633.90
(exc. GST)
$697.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $12.678 | $633.90 |
| 100 - 450 | $11.621 | $581.05 |
| 500 + | $10.459 | $522.95 |
*price indicative
- RS Stock No.:
- 230-1906
- Mfr. Part No.:
- 687640141002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | WR-FFC | |
| Jacket Material | Polyphenylene Ether | |
| Cable Length | 350mm | |
| Standards/Approvals | cUL, REACH, RoHS | |
| Jacket Colour | White | |
| Conductor Material | Copper | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series WR-FFC | ||
Jacket Material Polyphenylene Ether | ||
Cable Length 350mm | ||
Standards/Approvals cUL, REACH, RoHS | ||
Jacket Colour White | ||
Conductor Material Copper | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu
Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
Related links
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 350 mm Length
