Wurth Elektronik WR-FFC Series Ribbon Cable, 20, 0.5 mm Pitch, 200 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.38

(exc. GST)

$9.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.38
10 +$7.81

*price indicative

RS Stock No.:
230-1891
Distrelec Article No.:
302-22-671
Mfr. Part No.:
687620119002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Pitch

0.5mm

Jacket Material

Polyphenylene Ether

Series

WR-FFC

Cable Length

200mm

Standards/Approvals

RoHS, UL SUB.758, IEC 2507/5006, REACH

Jacket Colour

White

Number of Conductors

20

Conductor Material

Copper

COO (Country of Origin):
CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu

Operating temperature -30 up to +105 °C

Durability 20 mating cycles

Contact resistance 20 mΩ

Flammability rating according to UL SUB.758

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy