Molex 15366 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 14, Type A to Type A
- RS Stock No.:
- 222-9404
- Mfr. Part No.:
- 153660149
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$161.76
(exc. GST)
$177.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | $8.088 | $161.76 | - |
| 100 - 180 | $7.705 | $154.10 | 4% |
| 200 + | $7.285 | $145.70 | 9% |
*price indicative
- RS Stock No.:
- 222-9404
- Mfr. Part No.:
- 153660149
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Series | 15366 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Series 15366 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 152 mm length and 14 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Related links
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
- Molex 15366 Series 152 mm Length Type A to Type A
