Molex Premo-Flex Series Ribbon Cable, 16, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3616
- Mfr. Part No.:
- 982660165
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.596 | $27.98 | - |
| 50 - 120 | $5.418 | $27.09 | 3% |
| 125 + | $5.256 | $26.28 | 6% |
*price indicative
- RS Stock No.:
- 219-3616
- Mfr. Part No.:
- 982660165
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 16 | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, Same-Side Contact Layout, 76mm Length - Premo-Flex Series - 982660165
Quickly add extra kit to your PCB setup with this ribbon cable from Molex. It handles 16 circuits to support speedy and space-efficient peripheral installation. Thanks to its efficient copper conductors, the jumper carries signals from A to B in no time. Wiring it up is no problem, as its contacts are all set on the same side. The flexible flat design makes this an easy-to-bend option that coils into cramped spaces without being damaged. As it weighs just 0.41g, it adds minimal strain to your board.
Features & Benefits
• Tin-plated contacts resist corrosion for reliable signalling in damp settings
• Insulating polyester body minimises user exposure to hazardous loads
• Comes in a box of 250 to keep you well-stocked
Applications
• Assembly lines
• Packaging industry
• Chemical processing
Can I use this unit in extreme temperatures?
Yes, this cable works in temperatures between -40°C and +105°C, so it's a safe bet for challenging conditions.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
