Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3596
- Mfr. Part No.:
- 982660055
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,206.25
(exc. GST)
$1,327.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $4.825 | $1,206.25 |
| 1000 - 4750 | $4.596 | $1,149.00 |
| 5000 + | $4.137 | $1,034.25 |
*price indicative
- RS Stock No.:
- 219-3596
- Mfr. Part No.:
- 982660055
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | 98266 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series 98266 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 76 mm length and 6 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
