Molex 15166 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 8, Type A to Type A
- RS Stock No.:
- 219-3561
- Mfr. Part No.:
- 151660075
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.24
(exc. GST)
$17.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.248 | $16.24 | - |
| 50 - 120 | $3.15 | $15.75 | $4.90 |
| 125 + | $3.05 | $15.25 | $24.75 |
*price indicative
- RS Stock No.:
- 219-3561
- Mfr. Part No.:
- 151660075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Series | 15166 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Series 15166 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 51mm Length, 60V AC Maximum Voltage - Premo-Flex Series - 151660075
Need to speed up your electronics assembly? Add this FFC ribbon cable jumper from Molex to your build. It packs in eight circuits, enabling you to make multiple connections with one compact unit. As the contacts are all on the same side, it's a doddle to terminate. This A-type layout makes the cable compatible with Easy-On ZIF connectors, so you can get PCBs hooked up in a jiffy.
Features & Benefits
• Gold-plated mating gives you a connection that's resistant to corrosion and oxidisation
• Compact length of 51mm and narrow 0.5mm pitch makes it easy to squeeze in connections
Applications
• Consumer electronics
• Industrial automation
• In-car systems
• Computing equipment
Is this ribbon cable suitable for use in extreme environments?
Yes. This cable has an operating temperature range from -40°C to +105°C, so you can trust it to handle extreme environments.
Related links
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type D to Type D
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 31 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
