Molex Premo-Flex Series Ribbon Cable, 5, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 219-3537
- Mfr. Part No.:
- 150390727
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,191.25
(exc. GST)
$1,310.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $4.765 | $1,191.25 |
| 1000 - 4750 | $4.539 | $1,134.75 |
| 5000 + | $4.085 | $1,021.25 |
*price indicative
- RS Stock No.:
- 219-3537
- Mfr. Part No.:
- 150390727
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 5 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Maximum Current Per Contact, 76mm Length - Premo-Flex Series - 150390727
Link extra equipment to your PCB in a flash with this ribbon cable from Molex. It's a five-way device that hooks up five circuits to simplify your setup. Gold-plated contacts are on hand to resist corrosion to ensure safe and reliable use in damp areas. The insulating polyester body means you're protected from electric shocks. As the cable carries current up to 1.2A per circuit, it takes on demanding signalling tasks with ease.
Features & Benefits
• Short length of 76mm to pack onto busy boards
• Wide operating temperature range between -40°C and +105°C means it performs in tough conditions
• Comes in a box of 250 units to see you through lots of jobs
Applications
• Control devices
• Computer building
• Industrial automation
Can I use this ribbon cable in compact devices?
Yes, its flat body bends and flexes to fit into tight areas without suffering damage.
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
