Molex Premo-Flex Series, Flat Ribbon Ribbon Cable, 152 mm Length, 6, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$982.25

(exc. GST)

$1,080.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750$3.929$982.25
1000 - 4750$3.743$935.75
5000 +$3.369$842.25

*price indicative

RS Stock No.:
219-3481
Mfr. Part No.:
150390211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

6

Number of Contacts B

6

Series

Premo-Flex

Cable Length

152mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 870g Weight, 60V AC Voltage Rating - Premo-Flex Series - 150390211


Need a way to connect peripheral devices and PCBs? Choose this ribbon cable from Molex. Its 6-contact configuration gives you multi-circuit control while reducing the number of wires in your system. A type-D layout means the contacts are strategically placed on opposite sides, which reduces crosstalk and improves signal integrity. You can pair this unit with a compatible Easy-On connector (121-3338) for simple assembly and quick integration into your setup.

Features & Benefits


• Highly conductive gold-plated contacts for efficient signal transmission

• Light weight of 870g makes it easy to handle during installation and maintenance

• 1.2A maximum current per contact for energy efficiency and low heat generation

Applications


• Automotive industry

• Medical devices

• Military facilities

How long is this component?


The cable is 152mm long, allowing you to make tidy connections in smaller setups, without excess clutter.

Each (In a Pack of 5)
$4.90
Each (In a Pack of 5)
$3.162
Each (In a Box of 250)
$4.747
Each (In a Pack of 5)
$4.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy