Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 35, Type D to Type D

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 box of 250 units)*

$1,625.25

(exc. GST)

$1,787.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750$6.501$1,625.25-
1000 - 4750$6.193$1,548.254%
5000 +$5.574$1,393.5014%

*price indicative

RS Stock No.:
219-3446
Mfr. Part No.:
150201058
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type D

Cable Type

Flat Ribbon

Connector Type B

Type D

Number of Contacts A

35

Number of Contacts B

35

Series

15020

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, +105°C Maximum Operating Temperature, Polyester Insulation - 15020 Series - 150201058


Create a reliable connection between internal components and your PCB with this ribbon cable from Molex. It has a type-D contact layout, meaning the contacts are kept separate on opposite sides, helping to reduce crosstalk and boost signal integrity. A 35-way design enables the transmission of multiple signals at the same time, reducing the amount of wiring needed in your system. This cable is 102mm long, so you can make short-range attachments without the hassle of clutter.

Features & Benefits


• Gold-plated contacts are highly conductive and resist corrosion for long-lasting use

• Doesn't need any complex tools for installation, saving time and effort

• Maximum rating of 60V AC, so it's ideal for low-voltage applications

Applications


• Medical equipment

• Industrial automation

• Gaming consoles

• Data centres

Is this component energy-efficient?


Yes, this cable has a maximum current of 0.5A per contact, meaning it's an energy-saving option that produces minimal heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy