Molex Premo-Flex Series Ribbon Cable, 7, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3425
- Mfr. Part No.:
- 150200748
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $99.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,125.25
(exc. GST)
$1,237.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $4.501 | $1,125.25 | - |
| 1000 - 4750 | $4.402 | $1,100.50 | $99.00 |
| 5000 + | $4.305 | $1,076.25 | $980.00 |
*price indicative
- RS Stock No.:
- 219-3425
- Mfr. Part No.:
- 150200748
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 7 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 7 | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, PA Insulated, 76mm Length - Premo-Flex Series - 150200748
Balance multiple signal feeds to your board using this ribbon cable from Molex. Its seven-way structure means it can channel seven circuits at once. The copper contacts are highly conductive, so you can be sure of efficient signal transmission. Robust polyester insulation is on hand to shield users from electric shocks. As it's 76mm long, you'll find this is a handy option for setting up short-range connections in your device.
Features & Benefits
• Gold-plated contacts stand up to corrosion for lasting use in damp areas
• Flat, flexible design means it bends to fit into tight spots
• Withstands harsh conditions, thanks to a broad operating temperature range of -40°C to +105°C
• Low weight of 4.89g, so it adds minimal strain to your setup
Applications
• Telecommunications networks
• Medical technology
• Military equipment
• Security systems
What's the voltage rating of this cable?
It has a voltage rating of 60V AC, meaning it can handle demanding tasks.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
