Molex Premo-Flex Series Ribbon Cable, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 213-4288
- Mfr. Part No.:
- 150200095
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,972.00
(exc. GST)
$4,369.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.972 | $3,972.00 | - |
| 2000 - 3000 | $3.873 | $3,873.00 | 2% |
| 4000 + | $3.813 | $3,813.00 | 4% |
*price indicative
- RS Stock No.:
- 213-4288
- Mfr. Part No.:
- 150200095
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 30mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 30 mm and circuit sizes of 10 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 30 mm Length
