Molex Picoflex Series, Ribbon Ribbon Cable, 160 mm Length, 12, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 210-8720
- Mfr. Part No.:
- 92315-1216
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.44
(exc. GST)
$15.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.888 | $14.44 |
| 15 - 20 | $2.818 | $14.09 |
| 25 + | $2.778 | $13.89 |
*price indicative
- RS Stock No.:
- 210-8720
- Mfr. Part No.:
- 92315-1216
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDC | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Picoflex IDC | |
| Number of Contacts A | 12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Contact Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 160mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDC | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Picoflex IDC | ||
Number of Contacts A 12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Contact Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 160mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
