Molex Picoflex Series, Ribbon Ribbon Cable, 160 mm Length, 10, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 210-8709
- Distrelec Article No.:
- 304-39-694
- Mfr. Part No.:
- 92315-1016
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8709
- Distrelec Article No.:
- 304-39-694
- Mfr. Part No.:
- 92315-1016
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Picoflex IDC | |
| Cable Type | Ribbon | |
| Connector Type B | Picoflex IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 160mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Picoflex IDC | ||
Cable Type Ribbon | ||
Connector Type B Picoflex IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 160mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDT
