Molex Premo-Flex Series Ribbon Cable, 0.25 mm Pitch, 102 mm Length
- RS Stock No.:
- 209-8910
- Mfr. Part No.:
- 15014-0429
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $4.05 |
| 250 - 499 | $3.97 |
| 500 + | $3.90 |
*price indicative
- RS Stock No.:
- 209-8910
- Mfr. Part No.:
- 15014-0429
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.25mm | |
| Jacket Material | Flame Retardant Adhesive, Polyimide | |
| Series | Premo-Flex | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Brown, Orange | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.25mm | ||
Jacket Material Flame Retardant Adhesive, Polyimide | ||
Series Premo-Flex | ||
Cable Length 102mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Brown, Orange | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications
Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)
Multiple standard circuit sizes and lengths available
Simple assembly process
Related links
- Molex Premo-Flex Series FFC Ribbon Cable 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.3mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 305mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 127mm Length
