Samtec TCSD Series, Flat Ribbon Cable Assembly, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 180-4595
- Mfr. Part No.:
- TCSD-05-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 205 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 41 units)*
$248.50
(exc. GST)
$273.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 123 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 41 - 164 | $6.061 | $248.50 | - |
| 205 + | $5.455 | $223.66 | 9% |
*price indicative
- RS Stock No.:
- 180-4595
- Mfr. Part No.:
- TCSD-05-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable Assembly | |
| Cable Type | Flat | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Series | TCSD | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable Assembly | ||
Cable Type Flat | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Series TCSD | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector header
Related links
- Samtec TCSD Series Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to
