Samtec TCSD Series, IDC Ribbon IDC Socket, 2 mm Length, Tiger Eye IDC to Tiger Eye IDC

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 9%

View bulk pricing options

Subtotal (1 tube of 13 units)*

$134.37

(exc. GST)

$147.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
13 - 52$10.336$134.37-
65 +$9.304$120.959%

*price indicative

RS Stock No.:
180-3567
Mfr. Part No.:
TCSD-20-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector Type A

Tiger Eye IDC

Product Type

IDC Socket

Cable Type

IDC Ribbon

Connector Type B

Tiger Eye IDC

Connector Gender A

Female

Contact Gender A

Female

Contact Gender B

Female

Connector Gender B

Female

Jacket Material

Glass Filled Polyester

Series

TCSD

Cable Length

2mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

2.00 mm (.0787") pitch

High-reliability Tiger Eye™ contacts

All common pin counts from 3 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Mating shrouded terminal strips and ejector header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy