Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 609.6 mm Length, Tiger Eye IDC to

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.79

(exc. GST)

$16.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$14.79-
100 - 499$14.253%
500 +$13.757%

*price indicative

RS Stock No.:
180-0103
Mfr. Part No.:
TCSD-05-D-24.00-01-F-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

IDC Socket Cable Assembly

Connector Type A

Tiger Eye IDC

Cable Type

Flat Ribbon

Jacket Material

Glass Filled Polyester

Series

TCSD

Cable Length

609.6mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

2.00 mm (.0787") pitch

High-reliability Tiger Eye™ contacts

All common pin counts from 3 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Mating shrouded terminal strips and ejector headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy