Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 50, 5 in Length
- RS Stock No.:
- 180-0066
- Mfr. Part No.:
- FFSD-25-D-05.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.09
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 168 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $33.09 |
| 50 - 249 | $32.38 |
| 250 + | $31.13 |
*price indicative
- RS Stock No.:
- 180-0066
- Mfr. Part No.:
- FFSD-25-D-05.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 50 | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 5in | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 50 | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 5in | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec FFSD Series Ribbon Cable, 127 mm Length, 1.27 mm Pitch - FFSD-25-D-05.00-01-N
This ribbon cable manufactured by Samtec is a high-quality flat ribbon cable suitable for a variety of applications. With a current rating of 2.3 A and operating temperature range of -40 to +105°C, this cable is designed to meet the highest standards of performance. The ribbon cable is terminated, ensuring easy installation and reliable connectivity.
Features & Benefits
• Utilises Tiger Eye IDC connectors for secure and reliable connections
• Flat ribbon cable design for easy routing and organisation
• RoHS compliant for environmental sustainability
• Features female connectors for versatility in use
• Can handle high currents up to 2.3 A
• Terminated for easy installation and secure connections
Applications
• Ideal for use in automation systems
• Suitable for electrical and electronic
• Essential for connecting components in mechanical systems
Can it handle high currents?
Yes, this ribbon cable can handle currents up to 2.3 A.
Will it ensure secure connections?
Yes, the Tiger Eye IDC connectors provide secure and reliable connections.
Is it suitable for automation systems?
Yes, this ribbon cable is ideal for use in automation systems.
Can it withstand extreme temperatures?
With an operating temperature range of -40 to +105°C, this cable can handle a wide range of temperatures.
Is it environmentally friendly?
Yes, this ribbon cable is RoHS compliant, ensuring it meets environmental standards.
- RS Stock No. 1800068
- Mfr. Part No. FFSD-25-D-24.00-01-N
Each
$39.08
- RS Stock No. 9011753
- Mfr. Part No. FFSD-17-D-02.00-01-N
Each
$21.83
- RS Stock No. 9011703
- Mfr. Part No. FFSD-10-D-02.00-01-N
Each
$15.55
- RS Stock No. 1800067
- Mfr. Part No. FFSD-25-D-20.00-01-N
Each
$37.47
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 2 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 50
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length











