RS PRO Ribbon Cable, 40, 500 μm Pitch, 50 mm Length
- RS Stock No.:
- 179-2558
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.85
(exc. GST)
$33.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.17 | $30.85 | - |
| 50 - 245 | $6.064 | $30.32 | $5.30 |
| 250 + | $4.988 | $24.94 | $295.50 |
*price indicative
- RS Stock No.:
- 179-2558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Cable Length | 50mm | |
| Standards/Approvals | UL | |
| Jacket Colour | White | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Cable Length 50mm | ||
Standards/Approvals UL | ||
Jacket Colour White | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- CN
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Related links
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 100 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 152 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
