Molex Premo-Flex Series Ribbon Cable, 8, 1.25 mm Pitch, 152 mm Length
- RS Stock No.:
- 170-7096
- Mfr. Part No.:
- 98268-0133
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $465.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$2,818.00
(exc. GST)
$3,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.818 | $2,818.00 | - |
| 5000 + | $2.725 | $2,725.00 | $465.00 |
*price indicative
- RS Stock No.:
- 170-7096
- Mfr. Part No.:
- 98268-0133
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1.25mm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | White | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1.25mm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour White | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- DE
PREMO-FLEX FFC JUMPER FFC Jumper Cable
Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.
This jumper cable has a multitude of markets and applications such as;
Features
Benefits
1.25mm FFC
Related links
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
