Molex Premo-Flex Series Ribbon Cable, 10, 500 μm Pitch, 152 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$5,344.00

(exc. GST)

$5,878.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$5.344$5,344.00-
5000 +$5.237$5,237.002%

*price indicative

RS Stock No.:
170-7094
Mfr. Part No.:
98266-0105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

152mm

Standards/Approvals

RoHS Compliant

Jacket Colour

White

Number of Conductors

10

Conductor Material

Tin Copper Wire

COO (Country of Origin):
DE

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series


0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits


• Durable and reliable board to board connections

• Opposite (Type D) or same-side (Type A) contact-area configurations

• Easy to assemble in hard to reach applications

• Flexible design enables folding and bending in confined spaces

• Industry standard temperature rating of up to 105°C

• Termination thicknesses meet industry standard ZIF connector standards

• Wide range of circuits for design flexibility

Product Application Information


These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy