TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to
- RS Stock No.:
- 164-9285
- Mfr. Part No.:
- 2205109-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-9285
- Mfr. Part No.:
- 2205109-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | Micro-MaTch IDC | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Connector 2 | Micro-MaTch IDC | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Number of Ways | 16 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | Micro-MaTch | |
| Length | 150.5mm | |
| Sheath Colour | Grey | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 Micro-MaTch IDC | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Connector 2 Micro-MaTch IDC | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Number of Ways 16 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series Micro-MaTch | ||
Length 150.5mm | ||
Sheath Colour Grey | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- NL
