TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 6, 100 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$858.60

(exc. GST)

$944.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 800$4.293$858.60-
1000 +$3.864$772.809%

*price indicative

RS Stock No.:
164-8491
Mfr. Part No.:
1483351-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Screened/Unscreened

Unscreened

Number of Conductors

6

Series

Micro-MaTch

Cable Length

100mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Jumper Cable Assemblies


Miniature connector system 1.27mm pitch

Patented contact design eliminates fretting corrosion

Jumper cables available in various positions and 3 lengths

Uses 0.050 pitch ribbon cable

Temperature rating -40°C → +105°C

Each (In a Pack of 5)
$6.782
Each (In a Bag of 200)
$5.086
Each (In a Pack of 5)
$5.522
Each (In a Box of 100)
$4.524

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy