TE Connectivity Micro-MaTch Series Ribbon Cable Assembly, Multi-Core, 1.27 mm Pitch, 16, 250 mm Length
- RS Stock No.:
- 163-9401
- Mfr. Part No.:
- 1483356-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$1,115.60
(exc. GST)
$1,227.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $5.578 | $1,115.60 |
| 400 - 600 | $5.423 | $1,084.60 |
| 800 + | $5.276 | $1,055.20 |
*price indicative
- RS Stock No.:
- 163-9401
- Mfr. Part No.:
- 1483356-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable Assembly | |
| Cable Type | Multi-Core | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| Series | Micro-MaTch | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable Assembly | ||
Cable Type Multi-Core | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
Series Micro-MaTch | ||
Cable Length 250mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
