TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 16, 100 mm Length
- RS Stock No.:
- 163-9400
- Mfr. Part No.:
- 1483356-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$1,066.00
(exc. GST)
$1,172.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $5.33 | $1,066.00 |
| 400 - 600 | $5.197 | $1,039.40 |
| 800 + | $5.117 | $1,023.40 |
*price indicative
- RS Stock No.:
- 163-9400
- Mfr. Part No.:
- 1483356-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| Series | Micro-MaTch | |
| Conductor Type | Stranded | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
Series Micro-MaTch | ||
Conductor Type Stranded | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 70.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
