TE Connectivity Micro-MaTch Series Ribbon Cable, Flat, 1.27 mm Pitch, 12, 100 mm Length
- RS Stock No.:
- 163-9398
- Mfr. Part No.:
- 1483354-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,932.50
(exc. GST)
$2,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $7.73 | $1,932.50 | - |
| 500 - 750 | $7.537 | $1,884.25 | 2% |
| 1000 + | $7.421 | $1,855.25 | 3% |
*price indicative
- RS Stock No.:
- 163-9398
- Mfr. Part No.:
- 1483354-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 12 | |
| Series | Micro-MaTch | |
| Conductor Type | Stranded | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 12 | ||
Series Micro-MaTch | ||
Conductor Type Stranded | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 75.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
