Wurth Elektronik WR-FFC Series Ribbon Cable, 9, 1 mm Pitch, 100 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$206.10

(exc. GST)

$226.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50$4.122$206.10
100 - 150$4.019$200.95
200 +$3.957$197.85

*price indicative

RS Stock No.:
163-1513
Mfr. Part No.:
686609100001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Pitch

1mm

Series

WR-FFC

Jacket Material

Polyphenylene Ether

Cable Length

100mm

Standards/Approvals

RoHS Compliant

Jacket Colour

White

Conductor Material

Copper

Number of Conductors

9

COO (Country of Origin):
CN

Wurth WR-FFC 1.00 mm pitch Type 1 Flat Flexible (FFC) Jumper Cables


WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be MADE in Compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits


Highly flexible and Ideal for use in complex, difficult to access applications

Low profile and lightweight, Ideal for saving space and costs in high density applications

Blue PET support tape to facilitate ZIF & LIF connections

Simple assembly process

Variety of lengths and circuits

Applications


These WR-FFC series Type 1.0mm FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

Wurth 1.0mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy