Samtec TCSD Series Flat IDC Socket Cable Assembly, 2mm Pitch, 50.8mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 155-7769
- Mfr. Part No.:
- TCSD-05-D-02.00-01-F-N
- Brand:
- Samtec
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.34
(exc. GST)
$16.87
(inc. GST)
Units | Per unit |
1 - 9 | $15.34 |
10 - 49 | $15.07 |
50 - 99 | $14.48 |
100 - 499 | $13.94 |
500 + | $13.74 |
- RS Stock No.:
- 155-7769
- Mfr. Part No.:
- TCSD-05-D-02.00-01-F-N
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.00 mm IDC Ribbon Cable Assembly, Socket
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Connector 1 | Tiger Eye IDC |
Pitch | 2mm |
Connector 2 | Tiger Eye IDC |
Connector 1 Gender | Female |
Terminated/Unterminated | Terminated |
Connector 2 Gender | Female |
American Wire Gauge | 28 AWG |
Series | TCSD |
Length | 50.8mm |
Conductor Strand Type | Stranded |
Sheath Colour | Grey |
Operating Temperature Range | -40 → +105 °C |
Core Strands | 7/36 |
Current Rating | 2.8 A |
Related links
- Samtec TCSD Series Flat Ribbon Cable Assembly Tiger Eye IDC to...
- Samtec TCSD Series IDC Socket Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series IDC Socket 3.175mm Length, Tiger Eye IDC to...
- Samtec TCSD Series Flat IDC Socket Cable Assembly 304.8mm Length,...
- Samtec TCSD Series Flat IDC Socket Cable Assembly Tiger Eye IDC to...
- Samtec TCSD Series Flat IDC Socket Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series Flat IDC Socket Cable Assembly 152.4mm Length,...
- Samtec TCSD Series Flat IDC Socket Cable Assembly 100mm Length,...