TE Connectivity Micro-MaTch Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 200.5 mm Length
- RS Stock No.:
- 123-2111
- Distrelec Article No.:
- 303-18-159
- Mfr. Part No.:
- 2205076-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-2111
- Distrelec Article No.:
- 303-18-159
- Mfr. Part No.:
- 2205076-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 100V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 28AWG | |
| Series | Micro-MaTch | |
| Cable Length | 200.5mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 100V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 28AWG | ||
Series Micro-MaTch | ||
Cable Length 200.5mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.
Features and Benefits
Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection
Applications
These Micro-MaTch IDC ribbon cable assemblies are suitable for use in a wide range of wire to board applications including:
Production & material handling equipment
Control units
Robots & motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set TOP boxes
Audio equipment
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
