3M Ribbon Cable, 34-Way, 1.27mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
120-9191
Mfr. Part No.:
3782-17P-270A
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

43.2 mm

Number of Strands

7

Sheath Colour

Multicoloured

Conductor Strand Type

Stranded

Voltage Rating

300 V

Capacitance

48.5pF/m

Characteristic Impedance

137 Ω

Core Strands

7/36

Size of Strands

36 AWG

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy