Molex 15018 Series Ribbon Cable, 30, 500 μm Pitch, 152 mm Length

Subtotal (1 bag of 40 units)*

$276.57

(exc. GST)

$304.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$276.57$6.914

*price indicative

RS Stock No.:
683-882
Mfr. Part No.:
15018-0325
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

15018

Jacket Material

Polyamide

Cable Length

152mm

Standards/Approvals

RoHS

Number of Conductors

30

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Premo-flex ffc jumper offers a reliable and efficient solution for applications requiring a flat-flexible cable with superior retention. Designed with gold (Au) plating, this jumper features a 0.50mm pitch and accommodates 30 circuits, making it suitable for complex electronic setups. With a generous cable length of 152.00mm and a temperature range from -40° to +105°C, it ensures both stability and flexibility in various environmental conditions. The jumper's unique design includes identical side contacts (Type A), enhancing connectivity and ease of installation, thus positioning it as an ideal choice for contemporary electronic interconnections.

Temperature range of -40° to +105°C allows for versatile usage in diverse conditions

Compact design with a cable length of 152.00mm permits integration in tight spaces

Mates seamlessly with specific molex connectors for reliable performance

Constructed specifically for flat-flexible cable applications, ensuring optimal functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy