3M 3659 Series Flat Cable, Round, 1.27 mm Pitch, 10, 100 ft Length
- RS Stock No.:
- 624-461
- Mfr. Part No.:
- 3659/10
- Brand:
- 3M
Subtotal (1 unit)*
$356.83
(exc. GST)
$392.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.83 |
*price indicative
- RS Stock No.:
- 624-461
- Mfr. Part No.:
- 3659/10
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flat Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Series | 3659 | |
| Conductor Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100ft | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flat Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Series 3659 | ||
Conductor Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100ft | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour VW-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3659 Series Flat Cable, 300V Voltage, 10 Conductors - 3659/10
This flat cable provides a compact, multi‑conductor interconnect solution for electronic and electromechanical assemblies. Designed for internal wiring and low‑profile connections, it delivers a 10‑conductor layout with closely spaced conductors suited to board‑to‑board and internal harnessing in industrial control and equipment assemblies.
Features and Benefits:
• 28AWG conductor with 7 strands for flexible routing • Tin‑plated copper conductors for reliable contact quality • PVC outer sheath in black for abrasion resistance • Rated for 300V to support low‑voltage interconnects • Operating range from -20°C to 80°C for varied environments • VW‑1 flame‑retardant construction to reduce fire propagation
Applications
• Suitable for board‑to‑board connections in control panels • Ideal for internal wiring of automation equipment • Used for signal routing in test and measurement rigs • Can be used for interconnects in consumer electronics assemblies • Used with ribbon connectors requiring 1.27mm pitch spacing
How fine is the conductor spacing for connector compatibility?
The conductors are arranged at a 1.27mm pitch to match common 10‑pin ribbon and header layouts.
What mechanical flexibility can I expect during installation?
Each conductor comprises seven strands, providing enhanced flexing capability for repeated bending and tight routing.
How does the jacket material affect installation in constrained spaces?
The polyvinyl chloride sheath offers a low‑profile finish while delivering abrasion protection and straightforward soldering or termination.
Is the cable acceptable for environmentally restricted assemblies?
The cable meets RoHS requirements, indicating restricted substances are controlled for compliant electronics manufacture.