3M 3319 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26

Subtotal (1 pack of 5 units)*

$6,346.69

(exc. GST)

$6,981.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6,346.69$1,269.338

*price indicative

RS Stock No.:
624-324
Mfr. Part No.:
3319/26
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Number of Conductors

26

American Wire Gauge

28AWG

Series

3319

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Standards/Approvals

No

Jacket Colour

Black

Hi-Flex

Yes

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M High Flex Life Cable is excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, and features 19 strands of a high-strength copper alloy wire providing flex life for dynamic applications in a flat ribbon configuration.

Zippable for branching or discrete termination

Black colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy