3M 3539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10
- RS Stock No.:
- 622-028
- Mfr. Part No.:
- 3539/10
- Brand:
- 3M
Subtotal (1 unit)*
$150.37
(exc. GST)
$165.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.37 |
*price indicative
- RS Stock No.:
- 622-028
- Mfr. Part No.:
- 3539/10
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Series | 3539 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | AWM 2651 105C 300V VW1, 3M NU C AWM IA 105C 300V FT1, RoHS Compliant 2005/95/EC, UL File No.: E42769, Style No: 2651 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Series 3539 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals AWM 2651 105C 300V VW1, 3M NU C AWM IA 105C 300V FT1, RoHS Compliant 2005/95/EC, UL File No.: E42769, Style No: 2651 | ||
Hi-Flex Yes | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Medium Flex Life Cable is a flat cable that brings durability and reliability to a range of applications. With a flex life of 10 million cycles at a 1 3/4 in. diameter. This cable is built to endure repeated bending and twisting without compromising performance. It features 19 strands of tinned copper, which allow for extended flex life. Its PVC insulation material and non-pertinent jacket material further enhance its performance and longevity.
Great for tight spaces and complex routing requirements
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 6
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 30
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 60
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 50