TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 1.27mm Pitch, 75.5mm Length
- RS Stock No.:
- 164-9304
- Mfr. Part No.:
- 2205119-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-9304
- Mfr. Part No.:
- 2205119-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Terminated | |
| Series | Micro-MaTch | |
| Length | 75.5mm | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Terminated | ||
Series Micro-MaTch | ||
Length 75.5mm | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- NL
