TE Connectivity Micro-MaTch Series Ribbon Cable, 12-Way, 1.27mm Pitch, 75.5mm Length
- RS Stock No.:
- 164-9279
- Mfr. Part No.:
- 2205107-1
- Brand:
- TE Connectivity
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 164-9279
- Mfr. Part No.:
- 2205107-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Terminated | |
| Number of Ways | 12 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | Micro-MaTch | |
| Length | 75.5mm | |
| Sheath Colour | Grey | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 1.27mm | ||
Terminated/Unterminated Terminated | ||
Number of Ways 12 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series Micro-MaTch | ||
Length 75.5mm | ||
Sheath Colour Grey | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- NL
