Vishay 25 W 15 Ω Wirewound Rheostat 1.29A, RT025AS15R0KB

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12,023.38

(exc. GST)

$13,225.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$480.935$12,023.38-
50 - 75$472.519$11,812.981%
100 +$463.862$11,596.553%

*price indicative

RS Stock No.:
168-0118
Mfr. Part No.:
RT025AS15R0KB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Wirewound Rheostat

Maximum Resistance

15Ω

Tolerance ±

10%

Power Rating

25W

Packaging

Bulk

Number of Turns

1

Mount Type

Panel Mount

Shaft Diameter

6mm

Mounting Hole Diameter

10.5 mm

Termination Style

Solder Lug

Maximum Voltage

300V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

320°C

Height

25mm

Series

RT25

Diameter

38mm

Standards/Approvals

RoHS

Length

50mm

Current Rating

1.29A

Actuator Type

Linear Shaft

Shaft Length

22mm

Core Type

Open

COO (Country of Origin):
FR

RT Series Wirewound Rheostats - 12 W and 500 W


The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.

Features & Benefits


Vitreous enamel construction provides exceptional reliability

Linear wire wound track

Compact size per dissipation rating

Wide operating temperature range

Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur

Rheostats supplied with mounting hardware

1000 Vrms dielectric strength for 25 W models

±10% tolerance

Note

Mounting surface must be earthed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy