Vishay 55 W 10 Ω Wirewound Rheostat 160mA, RT055AS10R0KB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-9891
Mfr. Part No.:
RT055AS10R0KB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Rating

55 W

Maximum Resistance

10 Ω

Product Type

Wirewound Rheostat

Current Rating

160 mA

Actuator Type

Linear Shaft

Core Type

Open

Diameter

60 mm

Electrical Taper

Linear

Height

36 mm

Length

64 mm

Maximum Operating Temperature

320 °C

Maximum Voltage

500 V

Minimum Operating Temperature

-55 °C

Mounting Hole Diameter

10.5 mm

Mount Type

Panel Mount

Number of Turns

1

Packaging

Bulk

Series

RT055

Shaft Diameter

6 mm

Shaft Length

15 mm

Standards/Approvals

RoHS

Termination Style

Solder Lug

Tolerance (±)

10 %

COO (Country of Origin):
FR

RT Series Wirewound Rheostats - 12 W and 500 W


The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.

Features & Benefits


Vitreous enamel construction provides exceptional reliability

Linear wire wound track

Compact size per dissipation rating

Wide operating temperature range

Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur

Rheostats supplied with mounting hardware

1000 Vrms dielectric strength for 25 W models

±10% tolerance

Note

Mounting surface must be earthed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy