Vishay 25 W 47 Ω Wirewound Rheostat 730mA, RT025AS47R0KB
- RS Stock No.:
- 167-9820
- Mfr. Part No.:
- RT025AS47R0KB
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $372.10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10,630.55
(exc. GST)
$11,693.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $425.222 | $10,630.55 | - |
| 50 - 75 | $417.78 | $10,444.50 | $372.10 |
| 100 + | $410.126 | $10,253.15 | $1,509.60 |
*price indicative
- RS Stock No.:
- 167-9820
- Mfr. Part No.:
- RT025AS47R0KB
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 47Ω | |
| Product Type | Wirewound Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 25W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 34.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Series | RT25 | |
| Standards/Approvals | RoHS | |
| Diameter | 38mm | |
| Length | 50mm | |
| Height | 25mm | |
| Current Rating | 730mA | |
| Core Type | Open | |
| Shaft Length | 22mm | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 47Ω | ||
Product Type Wirewound Rheostat | ||
Tolerance ± 10% | ||
Power Rating 25W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 34.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Series RT25 | ||
Standards/Approvals RoHS | ||
Diameter 38mm | ||
Length 50mm | ||
Height 25mm | ||
Current Rating 730mA | ||
Core Type Open | ||
Shaft Length 22mm | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
- COO (Country of Origin):
- FR
RT Series Wirewound Rheostats - 12 W and 500 W
Features & Benefits
Note
Related links
- Vishay 25 W 47 Ω Wirewound Rheostat 730mA
- Vishay 25 W 2.2 kΩ Wirewound Rheostat 107mA
- Vishay 25 W 1.5 kΩ Wirewound Rheostat 2.13A
- Vishay 25 W 4.7 kΩ Wirewound Rheostat 73mA
- Vishay 25 W 22 Ω Wirewound Rheostat 1.07kA
- Vishay 25 W 2.2 Ω Wirewound Rheostat 3.37kA
- Vishay 25 W 100 Ω Wirewound Rheostat 500A
- Vishay 25 W 4.7 Ω Wirewound Rheostat 2.3kA
