Mobilemark HD7-868LCP Square RFID Antenna with Type N Female Connector, ISM Band, UHF RFID
- RS Stock No.:
- 793-2077
- Mfr. Part No.:
- HD7-868LCP
- Brand:
- Mobilemark
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$560.07
(exc. GST)
$616.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $560.07 | - |
| 10 - 49 | $558.14 | - |
| 50 + | $553.78 | 1% |
*price indicative
- RS Stock No.:
- 793-2077
- Mfr. Part No.:
- HD7-868LCP
- Brand:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| RF Protocols | ISM Band, UHF RFID | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Panel | |
| Antenna Physical Form | Square | |
| Bandwidth | 870MHz | |
| Minimum Frequency | 865MHz | |
| Antenna Mount Type | Wall/Pole | |
| Connector Type | Type N Female | |
| Gain | 7dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 870MHz | |
| Series | HD7-868 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
RF Protocols ISM Band, UHF RFID | ||
Product Type RFID Antenna | ||
Antenna Form Factor Panel | ||
Antenna Physical Form Square | ||
Bandwidth 870MHz | ||
Minimum Frequency 865MHz | ||
Antenna Mount Type Wall/Pole | ||
Connector Type Type N Female | ||
Gain 7dBi | ||
Connector Gender Female | ||
Maximum Frequency 870MHz | ||
Series HD7-868 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Antenna - Heavy duty
The Mobile Mark RFID Panel Antenna is intended for use with RFID/ISM band applications. For indoor and outdoor use, this easy to use HD7 can mount in close proximity to metals. The robust heavy duty track trace antenna European type HD7-868LCP are left hand circularly polarised. The reader performance will not be affected due to the RFID tag track trace antennas position.
HD7-868LCP Panel; EU 865-870 MHz
VSWR: 1.5:1 max over range
Antenna Radome: Black ASA
Radome Size: H x W x D; 210 mm x 210 mm x 190 mm
N Female connector is mounted on the back of the antenna
Shock & Vibration: EN 61373, IEEE 1478, MIL-810G and TIA-329.2-C
Mobile Mark
Related links
- RF Solutions ANT-STUBR-433SM Stubby RFID Antenna with SMA Connector UHF RFID
- RF Solutions ANT-433WPIG-2SMA Whip RFID Antenna with SMA Connector UHF RFID
- RF Solutions ANT-433WM3-SMA Whip RFID Antenna with SMA Connector ISM Band
- RF Solutions ANT-STUB-433SM Stubby RFID Antenna with SMA Connector ISM Band
- RF Solutions ANT-4ROD5-SMA Whip RFID Antenna with SMA Connector ISM Band
- Siemens 6GT2812-1AA08 Square RFID Antenna with TNC Connector, UHF RFID
- LPRS ANT-WP458NF-Y Whip Omni-Directional Antenna with Type N Female Connector, ISM Band
- Siemens 6GT2812-1GA08 Square RFID Antenna with TNC Connector, UHF RFID
