Microchip RN-SMA4-RP Whip RFID Antenna with SMA Connector, WiFi
- RS Stock No.:
- 765-2917
- Distrelec Article No.:
- 301-13-923
- Mfr. Part No.:
- RN-SMA4-RP
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$12.23
(exc. GST)
$13.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
- Plus 143 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.23 | - |
| 5 + | $10.05 | 17% |
*price indicative
- RS Stock No.:
- 765-2917
- Distrelec Article No.:
- 301-13-923
- Mfr. Part No.:
- RN-SMA4-RP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Protocols | WiFi | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Bandwidth | 120MHz | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | SMA | |
| Gain | 2.2dBi | |
| Maximum Frequency | 2495MHz | |
| Series | RN-SMA-7-RP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Protocols WiFi | ||
Product Type RFID Antenna | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Bandwidth 120MHz | ||
Minimum Frequency 2.4GHz | ||
Connector Type SMA | ||
Gain 2.2dBi | ||
Maximum Frequency 2495MHz | ||
Series RN-SMA-7-RP | ||
Standards/Approvals RoHS | ||
Microchip 2.4GHz long-range antenna
The Microchip RCT 1/2-wave 2.4GHz antenna delivers outstanding performance and orientation flexibility in a compact physical package. The antennas innovative articulating base allows it to tilt and swivel for optimum orientation. The RCT mounts quickly via a RP-SMA connector.
113 mm Height
Tilts and rotates
Very low VSWR
Excellent performance
Omni-directional pattern
Fully weatherized
Rugged and damage-resistant
RP SMA connector
2.4GHz Antennas
- RS Stock No. 7620046
- Mfr. Part No. ANT-24G-S21-SMAR
Each
$18.47
- RS Stock No. 2059979
- Mfr. Part No. 2600130081
Each
$42.80
- RS Stock No. 0671827
- Mfr. Part No. HG2415U-PRO
Each
$651.82
- RS Stock No. 0729766
- Mfr. Part No. LTMWG946-A3CB3CW3JG2C-WHT-180
Each
$1,587.08
Related links
- RS PRO Whip RFID Antenna with RP-SMA Connector, WiFi/Wlan & LTE
- Wurth Elektronik 2600130021 Whip RFID Antenna with SMA Connector, WiFi
- RS PRO Whip RFID Antenna with SMA Connector, WiFi/Wlan & LTE
- TE Connectivity 2195892-1 Whip RFID Antenna with SMA Connector, ISM
- RF Solutions ANT-433WM3-SMA Whip RFID Antenna with SMA Connector ISM Band
- TE Connectivity 2195892-2 Whip RFID Antenna with SMA Connector, ISM
- RF Solutions ANT-433WPIG-2SMA Whip RFID Antenna with SMA Connector UHF RFID
- RF Solutions ANT-4ROD5-SMA Whip RFID Antenna with SMA Connector ISM Band












